RF ANTENNA GSM PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-PCB4520-FL

DigiKey Part Number
ANT-PCB4520-FL-ND
Manufacturer
Manufacturer Product Number
ANT-PCB4520-FL
Description
RF ANT 850/900MHZ PCB TRACE 10CM
Customer Reference
Detailed Description
RF ANTENNA GSM PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
3
Manufacturer
RF Solutions
Gain
0dBi
Packaging
Bulk
Power - Max
1 W
Part Status
Obsolete
Termination
U.FL (UMCC), I-PEX MHF1
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Height (Max)
0.039" (1.00mm)
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
GSM
Antenna Type
PCB Trace
Base Product Number
Number of Bands
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.