ANT-MYAG9 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RF Solutions
In Stock: 17
Unit Price: 71,93000 €
Datasheet
RF ANTENNA GSM Log Periodic N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-MYAG9

DigiKey Part Number
ANT-MYAG9-ND
Manufacturer
Manufacturer Product Number
ANT-MYAG9
Description
RF ANT 910MHZ/2.1GHZ LOG PERIOD
Customer Reference
Detailed Description
RF ANTENNA GSM Log Periodic N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
910MHz, 2.1GHz
Frequency Range
860MHz ~ 960MHz, 1.71GHz ~ 2.5GHz
Antenna Type
Log Periodic
Number of Bands
2
VSWR
1.8
Return Loss
-
Gain
9dBi
Features
Cable - 500mm
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
11.417" (290.00mm)
Applications
GSM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes