
ANT-MSTUB-SMAM | |
|---|---|
DigiKey Part Number | ANT-MSTUB-SMAM-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MSTUB-SMAM |
Description | RF ANT 892MHZ/1.85GHZ WHIP STR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer RF Solutions | VSWR 3 |
Packaging Bulk | Gain 0dBi |
Part Status Active | Termination SMA Female |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 892MHz, 1.85GHz | Height (Max) 2.102" (53.40mm) |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.17GHz | Applications General Purpose |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 5,12733 € | 76,91 € |
| Unit Price without VAT: | 5,12733 € |
|---|---|
| Unit Price with VAT: | 6,10152 € |

