
ANT-MOD6-N | |
|---|---|
DigiKey Part Number | ANT-MOD6-N-ND |
Manufacturer | |
Manufacturer Product Number | ANT-MOD6-N |
Description | RF ANT 892MHZ/2.1GHZ WHIP STR N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer RF Solutions | VSWR 3 |
Packaging Bulk | Gain 6dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 892MHz, 2.1GHz | Height (Max) 9.055" (230.00mm) |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.5GHz | Applications GSM |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 36,05500 € | 72,11 € |
| 10 | 29,84300 € | 298,43 € |
| Unit Price without VAT: | 36,05500 € |
|---|---|
| Unit Price with VAT: | 42,90545 € |

