RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-MDIP5-SMARP

DigiKey Part Number
ANT-MDIP5-SMARP-ND
Manufacturer
Manufacturer Product Number
ANT-MDIP5-SMARP
Description
+5DBI WHIP 90DEG HINGED 2.4GHZ /
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
RF Solutions
VSWR
1.8
Packaging
Bag
Gain
4dBi, 4.5dBi, 5dBi
Part Status
Obsolete
Power - Max
50 W
RF Family/Standard
WiFi
Termination
RP-SMA Male
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.44GHz, 5.2GHz, 5.787GHz
Height (Max)
6.339" (161.00mm)
Frequency Range
2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.25GHz, 5.725GHz ~ 5.85GHz
Applications
Wi-Fi
Antenna Type
Whip, Tilt
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.