Direct
Direct
Similar
Similar



ANT-IBARQB-SMA | |
|---|---|
DigiKey Part Number | ANT-IBARQB-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-IBARQB-SMA |
Description | RF ANT 850MHZ/900MHZ FLAT BAR |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GSM |





