
ANT-GSMGPS-SMA | |
|---|---|
DigiKey Part Number | 357-ANT-GSMGPS-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GSMGPS-SMA |
Description | WIRELESS ANTENNA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GSM Module SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.575GHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 2dBi, 0dBic, 2dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP65, IP68 | |
Mounting Type | Adhesive | |
Height (Max) | 0.642" (16.30mm) | |
Applications | GPS, GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 23,63333 € | 70,90 € |
| 10 | 20,30100 € | 203,01 € |
| 25 | 18,92960 € | 473,24 € |
| Unit Price without VAT: | 23,63333 € |
|---|---|
| Unit Price with VAT: | 28,12366 € |

