ANT-GSM5WM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 405
Unit Price: 49,00000 €
Datasheet

Similar


Taoglas Limited
In Stock: 84
Unit Price: 48,95000 €
Datasheet
RF ANTENNA GSM Whip, Straight SMA Male Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-GSM5WM

DigiKey Part Number
ANT-GSM5WM-ND
Manufacturer
Manufacturer Product Number
ANT-GSM5WM
Description
RF ANT 892MHZ/1.8GHZ WHIP STR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM Whip, Straight SMA Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.8GHz
Frequency Range
824MHz ~ 960MHz, 1.8GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
1.5
Return Loss
-11dB
Gain
5dB
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
9.843" (250.00mm)
Applications
GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,58000 €28,58 €
1023,17700 €231,77 €
2521,82680 €545,67 €
10020,47750 €2.047,75 €
Manufacturers Standard Package
Unit Price without VAT:28,58000 €
Unit Price with VAT:34,01020 €