RF ANTENNA GPS Module SMA Male Magnetic, Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-GPSMG

DigiKey Part Number
ANT-GPSMG-ND
Manufacturer
Manufacturer Product Number
ANT-GPSMG
Description
RF ANT 1.575GHZ MOD SMA MALE MAG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Module SMA Male Magnetic, Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1570.42MHz ~ 1580.42MHz
Antenna Type
Module
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
5dB
Features
LNA
Termination
SMA Male
Ingress Protection
-
Mounting Type
Magnetic, Chassis Mount
Height (Max)
0.472" (12.00mm)
Applications
GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
519,34600 €96,73 €
1017,73100 €177,31 €
2516,09960 €402,49 €
Unit Price without VAT:19,34600 €
Unit Price with VAT:23,02174 €