
ANT-GHEL2R-SMARP | |
|---|---|
DigiKey Part Number | 357-ANT-GHEL2R-SMARP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GHEL2R-SMARP |
Description | WIRELESS ANTENNA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Helical RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 890MHz, 960MHz, 1.71GHz, 1.88GHz | |
Frequency Range | - | |
Antenna Type | Helical | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBi, 2dBi, 2dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.323" (59.00mm) | |
Applications | GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 4,32444 € | 77,84 € |
| Unit Price without VAT: | 4,32444 € |
|---|---|
| Unit Price with VAT: | 5,14608 € |

