
ANT-GFPCB2180-UFL | |
|---|---|
DigiKey Part Number | 357-ANT-GFPCB2180-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GFPCB2180-UFL |
Description | WIRELESS ANTENNA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer RF Solutions | Gain 8dBi, 8dBi |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Features Cable - 150mm |
RF Family/Standard Cellular | Termination U.FL |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 830MHz, 2.25GHz | Height (Max) 0.012" (0.30mm) |
Frequency Range 700MHz ~ 960MHz, 1.8GHz ~ 2.7GHz | Applications GSM |
Antenna Type Flat Patch | Base Product Number |
Number of Bands 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YF0006DA | Quectel | 3.117 | 2958-YF0006DA-ND | 1,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 4,27056 € | 76,87 € |
| Unit Price without VAT: | 4,27056 € |
|---|---|
| Unit Price with VAT: | 5,08197 € |



