RF ANTENNA General Purpose Flat Patch SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-GDIP3-SMA

DigiKey Part Number
ANT-GDIP3-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-GDIP3-SMA
Description
RF ANT 925MHZ/2.295GHZ FLT PATCH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Flat Patch SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
RF Solutions
VSWR
2.2
Packaging
Bulk
Gain
2.5dBi
Part Status
Active
Features
Cable - 2m
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Termination
SMA Male
Frequency (Center/Band)
925MHz, 2.295GHz
Mounting Type
Adhesive
Frequency Range
890MHz ~ 960MHz, 1.71GHz ~ 1.88MHz
Applications
General Purpose
Antenna Type
Flat Patch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,56588 €77,62 €
Unit Price without VAT:4,56588 €
Unit Price with VAT:5,43340 €