
ANT-8WIRE-SMA | |
|---|---|
DigiKey Part Number | 357-ANT-8WIRE-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-8WIRE-SMA |
Description | 868MHZ WIRE ANTENNA SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wire Element SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | - | |
Antenna Type | Wire Element | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.732" (44.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,39900 € | 33,99 € |
| 25 | 3,13240 € | 78,31 € |
| 100 | 2,84080 € | 284,08 € |
| 250 | 2,70148 € | 675,37 € |
| 500 | 2,61756 € | 1.308,78 € |
| 1.000 | 2,54849 € | 2.548,49 € |
| 2.500 | 2,47559 € | 6.188,97 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

