
ANT-5GFPCB6958-UFL | |
|---|---|
DigiKey Part Number | 357-ANT-5GFPCB6958-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GFPCB6958-UFL |
Description | 5G FLEXI ADHESIVE PCB ANTENNA 69 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GPS, GSM Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 960MHz, 1.8GHz, 2.7GHz, 3.5GHz, 3.8GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi, 10dBi | |
Power - Max | 1 W | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | 5G, GPS, GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,04600 € | 40,46 € |
| 25 | 3,73760 € | 93,44 € |
| 100 | 3,39820 € | 339,82 € |
| 250 | 3,23648 € | 809,12 € |
| 500 | 3,13904 € | 1.569,52 € |
| 1.000 | 3,05884 € | 3.058,84 € |
| 2.500 | 2,97418 € | 7.435,45 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

