
ANT-5GBLADE170-SMA | |
|---|---|
DigiKey Part Number | 357-ANT-5GBLADE170-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GBLADE170-SMA |
Description | 5G LTE +5DBI GSM BLADE ANTENNA H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GSM Blade, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 2.195GHz, 3.5GHz, 4.85GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.68GHz, 3.4GHz ~ 3.6GHz, 4.8GHz ~ 4.9GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.732" (171.00mm) | |
Applications | 5G, GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 6,53600 € | 65,36 € |
| 25 | 6,07120 € | 151,78 € |
| 100 | 5,56030 € | 556,03 € |
| 250 | 5,31684 € | 1.329,21 € |
| 500 | 5,16998 € | 2.584,99 € |
| 1.000 | 5,04920 € | 5.049,20 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

