
ANT-4ROD5-SMA | |
|---|---|
DigiKey Part Number | 357-ANT-4ROD5-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-4ROD5-SMA |
Description | WIRELESS ANTENNA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 430MHz ~ 435MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Bolt | |
Height (Max) | 47.244" (120.00cm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,60000 € | 69,60 € |
| 10 | 59,49700 € | 594,97 € |
| Unit Price without VAT: | 69,60000 € |
|---|---|
| Unit Price with VAT: | 82,82400 € |

