
ANT-4GBLADE190-SMA | |
|---|---|
DigiKey Part Number | 357-ANT-4GBLADE190-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-4GBLADE190-SMA |
Description | WIRELESS ANTENNA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Blade SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer RF Solutions | VSWR 2.5 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 830MHz, 2.2GHz | Height (Max) 7.480" (190.00mm) |
Frequency Range 700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Applications GSM |
Antenna Type Blade | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 4,99700 € | 49,97 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |

