
ANT-2WHIP9-SMA | |
|---|---|
DigiKey Part Number | ANT-2WHIP9-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2WHIP9-SMA |
Description | RF ANT 2.4GHZ WHIP TILT SMA MALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer RF Solutions | VSWR 2 |
Packaging Bulk | Gain 9dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 14.961" (380.00mm) |
Frequency (Center/Band) 2.4GHz | Applications WLAN |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,45400 € | 54,54 € |
| Unit Price without VAT: | 5,45400 € |
|---|---|
| Unit Price with VAT: | 6,49026 € |


