
ANT-24G-S18-SMAM | |
|---|---|
DigiKey Part Number | ANT-24G-S18-SMAM-ND |
Manufacturer | |
Manufacturer Product Number | ANT-24G-S18-SMAM |
Description | 2.4GHZ V.STUBBY ANTENNA STRAIGHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.709" (18.00mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,99000 € | 8,99 € |
| 10 | 7,02400 € | 70,24 € |
| 25 | 6,53240 € | 163,31 € |
| 100 | 5,99190 € | 599,19 € |
| 250 | 5,73436 € | 1.433,59 € |
| 500 | 5,57910 € | 2.789,55 € |
| 1.000 | 5,45133 € | 5.451,33 € |
| Unit Price without VAT: | 8,99000 € |
|---|---|
| Unit Price with VAT: | 10,69810 € |






