
AMRRQ3-315 | |
|---|---|
DigiKey Part Number | AMRRQ3-315-ND |
Manufacturer | |
Manufacturer Product Number | AMRRQ3-315 |
Description | RF RECEIVER AM 315MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver AM 315MHz -107dBm 4.8kbps Through Hole Module |
Datasheet | Datasheet |
Category | Applications AM Remote Control |
Manufacturer RF Solutions | Data Interface PCB, Through Hole |
Packaging Bulk | Antenna Connector Through Hole |
Part Status Obsolete | Voltage - Supply 5V |
Frequency 315MHz | Operating Temperature -25°C ~ 85°C |
Sensitivity -107dBm | Mounting Type Through Hole |
Data Rate (Max) 4.8kbps | Package / Case Module |
Modulation or Protocol AM | Supplier Device Package Module |

