
AMHRR3-315 | |
|---|---|
DigiKey Part Number | AMHRR3-315-ND |
Manufacturer | |
Manufacturer Product Number | AMHRR3-315 |
Description | RF RECEIVER AM 315MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver AM 315MHz 2kbps Through Hole Module |
Datasheet | Datasheet |
Category | Current - Receiving 2.5mA |
Manufacturer RF Solutions | Data Interface PCB, Through Hole |
Packaging Bulk | Antenna Connector Through Hole |
Part Status Obsolete | Voltage - Supply 3V, 5V |
Frequency 315MHz | Operating Temperature -25°C ~ 85°C |
Data Rate (Max) 2kbps | Mounting Type Through Hole |
Modulation or Protocol AM | Package / Case Module |
Applications AM Remote Control | Supplier Device Package Module |

