AM-RT14-433PSO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


RF Solutions
In Stock: 8
Unit Price: 8,07000 €
Datasheet
RF Transmitter AM 433MHz 12dBm Antenna Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-RT14-433PSO

DigiKey Part Number
AM-RT14-433PSO-ND
Manufacturer
Manufacturer Product Number
AM-RT14-433PSO
Description
RF TRANSMITTER AM 433MHZ MODULE
Customer Reference
Detailed Description
RF Transmitter AM 433MHz 12dBm Antenna Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
433MHz
Applications
General Purpose
Modulation or Protocol
AM
Data Rate (Max)
-
Power - Output
12dBm
Current - Transmitting
8mA
Data Interface
-
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
2V ~ 9V
Operating Temperature
-25°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes