
ALPHA-RX433S | |
|---|---|
DigiKey Part Number | ALPHA-RX433S-ND |
Manufacturer | |
Manufacturer Product Number | ALPHA-RX433S |
Description | RF RECEIVER FM/FSK 433MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver FM, FSK 433MHz -100dBm 115.2kbps PCB, Surface Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 433MHz | |
Sensitivity | -100dBm | |
Data Rate (Max) | 115.2kbps | |
Modulation or Protocol | FM, FSK | |
Applications | - | |
Current - Receiving | 11mA | |
Data Interface | Solder Pad | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.2V ~ 5.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

