
ADP-SMAM-TNCF | |
|---|---|
DigiKey Part Number | 357-ADP-SMAM-TNCF-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMAM-TNCF |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 3 GHz |
Adapter Type Plug to Jack | Center Contact Plating Nickel |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper, Brass |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 6,97545 € | 76,73 € |
| Unit Price without VAT: | 6,97545 € |
|---|---|
| Unit Price with VAT: | 8,30079 € |

