Similar

ADP-SMAM-SMAMRP | |
|---|---|
DigiKey Part Number | ADP-SMAM-SMAMRP-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMAM-SMAMRP |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To RP-SMA Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Plug, Male Pin |
Mfr | Convert To (Adapter End) RP-SMA Plug, Female Socket |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Plug | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Threaded, Threaded |
Adapter Series | Base Product Number |
Center Gender Female to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRMP-SMA(R)P | Hirose Electric Co Ltd | 16 | H125726-ND | 50,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 4,40667 € | 79,32 € |
| Unit Price without VAT: | 4,40667 € |
|---|---|
| Unit Price with VAT: | 5,24394 € |


