Similar

ADP-SMAM-NM | |
|---|---|
DigiKey Part Number | ADP-SMAM-NM-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMAM-NM |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Plug, Male Pin |
Mfr | Convert To (Adapter End) N Plug, Male Pin |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Plug | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Threaded, Threaded |
Adapter Series | Base Product Number |
Center Gender Male to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRM-555S(40) | Hirose Electric Co Ltd | 2 | H122758-ND | 56,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,42650 € | 128,53 € |
| Unit Price without VAT: | 6,42650 € |
|---|---|
| Unit Price with VAT: | 7,64754 € |


