


ADP-SMAM-MCXF | |
|---|---|
DigiKey Part Number | ADP-SMAM-MCXF-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMAM-MCXF |
Description | COAX ADAPT SMA TO MCX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To MCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Plug, Male Pin |
Mfr | Convert To (Adapter End) MCX Jack, Female Socket |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Snap-On, Threaded |
Adapter Series | Base Product Number |
Center Gender Female to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,52800 € | 90,56 € |
| Unit Price without VAT: | 4,52800 € |
|---|---|
| Unit Price with VAT: | 5,38832 € |

