



ADP-SMAF-FMEF | |
|---|---|
DigiKey Part Number | ADP-SMAF-FMEF-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMAF-FMEF |
Description | COAX ADAPT SMA TO FME |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To FME Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Jack, Female Socket |
Mfr | Convert To (Adapter End) FME Jack, Female Socket |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Jack to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Threaded, Threaded |
Adapter Series | Base Product Number |
Center Gender Female to Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

