
ADP-NM-NM | |
|---|---|
DigiKey Part Number | ADP-NM-NM-ND |
Manufacturer | |
Manufacturer Product Number | ADP-NM-NM |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Category | Convert From (Adapter End) N Plug, Male Pin |
Mfr | Convert To (Adapter End) N Plug, Male Pin |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Plug | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series | Base Product Number |
Center Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,80900 € | 78,09 € |
| Unit Price without VAT: | 7,80900 € |
|---|---|
| Unit Price with VAT: | 9,29271 € |

