
ADP-FF-FM90 | |
|---|---|
DigiKey Part Number | ADP-FF-FM90-ND |
Manufacturer | |
Manufacturer Product Number | ADP-FF-FM90 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Plug, Male Pin 50 Ohms |
Category | Convert From (Adapter End) F Jack, Female Socket |
Mfr | Convert To (Adapter End) F Plug, Male Pin |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Right Angle |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line), Right Angle |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series | Base Product Number |
Center Gender Female to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 2,93259 € | 79,18 € |
| Unit Price without VAT: | 2,93259 € |
|---|---|
| Unit Price with VAT: | 3,48978 € |

