




ADP-BNCF-2BNCF | |
|---|---|
DigiKey Part Number | ADP-BNCF-2BNCF-ND |
Manufacturer | |
Manufacturer Product Number | ADP-BNCF-2BNCF |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) BNC Jack, Female Socket |
Mfr | Convert To (Adapter End) BNC Jack, Female Socket (2) |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Style T-Shape |
Adapter Type Jack to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Series | Base Product Number |
Center Gender Female to Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 221988-1 | TE Connectivity AMP Connectors | 256 | A24553-ND | 35,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |







