Image for 725-TRX8-16K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

725-TRX8-16K

DigiKey Part Number
357-725-TRX8-16K-ND
Manufacturer
Manufacturer Product Number
725-TRX8-16K
Description
725-TRX8-16K
Customer Reference
Detailed Description
RF Transceiver 868MHz FSK Relay
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Function
Transceiver
Modulation or Protocol
FSK
Frequency
868MHz
Applications
Telemetry, Wireless Controller
Interface
Relay
Sensitivity
-
Power - Output
20dBm
Data Rate (Max)
-
Features
16km line of sight
Voltage - Supply
9V ~ 32V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.