
118C3A | |
|---|---|
DigiKey Part Number | 357-118C3A-ND |
Manufacturer | |
Manufacturer Product Number | 118C3A |
Description | IC'S AND MODULES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz AM, FM Handheld, 3 Channel, Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | AM, FM | |
Frequency | 433.92MHz | |
Applications | Remote Control | |
Interface | Handheld, 3 Channel, Relay | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 100m Range | |
Voltage - Supply | 12V ~ 24V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 69,37000 € | 138,74 € |
| 10 | 63,44900 € | 634,49 € |
| 25 | 60,42720 € | 1.510,68 € |
| 100 | 56,29000 € | 5.629,00 € |
| Unit Price without VAT: | 69,37000 € |
|---|---|
| Unit Price with VAT: | 82,55030 € |

