
RFT-1227 | |
|---|---|
DigiKey Part Number | 5480-RFT-1227-ND |
Manufacturer | |
Manufacturer Product Number | RFT-1227 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Packaging Bag | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 7 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) TNC Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) TNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| 10 | 8,91500 € | 89,15 € |
| 25 | 8,35640 € | 208,91 € |
| 50 | 7,95780 € | 397,89 € |
| 100 | 7,57800 € | 757,80 € |
| 250 | 7,10380 € | 1.775,95 € |
| 500 | 6,76506 € | 3.382,53 € |
| 1.000 | 6,44256 € | 6.442,56 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,48310 € |


