
RFT-1225 | |
|---|---|
DigiKey Part Number | 5480-RFT-1225-ND |
Manufacturer | |
Manufacturer Product Number | RFT-1225 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |



