
RFN-1023-5 | |
|---|---|
DigiKey Part Number | 5480-RFN-1023-5-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1023-5 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 € | 14,70 € |
| 10 | 12,49400 € | 124,94 € |
| 100 | 10,61990 € | 1.061,99 € |
| Unit Price without VAT: | 14,70000 € |
|---|---|
| Unit Price with VAT: | 17,49300 € |

