
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REYAX | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Sensitivity | -167dBm | |
Modulation or Protocol | BeiDou, GLONASS, GPS | |
Applications | GPS/GNSS Receiver | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |

