General ISM < 1GHz LoRaWAN Transceiver Module 820MHz ~ 960MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYLR993

DigiKey Part Number
5487-RYLR993-ND
Manufacturer
Manufacturer Product Number
RYLR993
Description
RF TXRX MOD ISM<1GHZSMD
Customer Reference
Detailed Description
General ISM < 1GHz LoRaWAN Transceiver Module 820MHz ~ 960MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
-
Frequency
820MHz ~ 960MHz
Data Rate
9.6kbps
Power - Output
22dBm
Sensitivity
-148dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
STM32WLE5CCU6
Memory Size
256kB Flash
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
-
Current - Transmitting
140mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.211
MARKETPLACE PRODUCT
Will ship in approximately 5 days from REYAX
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.

Other Suppliers on DigiKey

12In Stock
Ships from Electroverge