
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REYAX | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | RYBG211 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

