
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 166.6 µOhms | |
Tolerance | ±0.1% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 5.079" L x 1.181" W (129.00mm x 30.00mm) | |
Height - Seated (Max) | 1.201" (30.50mm) | |
Lead Style | M3 Threaded; M8 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 163,52000 € | 163,52 € |
10 | 124,57500 € | 1.245,75 € |
25 | 114,07040 € | 2.851,76 € |
50 | 107,50280 € | 5.375,14 € |
Unit Price without VAT: | 163,52000 € |
---|---|
Unit Price with VAT: | 194,58880 € |