
624 324 3 012 RT | |
|---|---|
DigiKey Part Number | 2172-6243243012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 324 3 012 RT |
Description | CRIMPING DIE LOCATOR/ WIRE STOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 16-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 16-22 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,47000 € | 382,47 € |
| 5 | 354,53600 € | 1.772,68 € |
| 10 | 343,15700 € | 3.431,57 € |
| 25 | 328,68360 € | 8.217,09 € |
| Unit Price without VAT: | 382,47000 € |
|---|---|
| Unit Price with VAT: | 455,13930 € |


