624 1677 3 01 RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 1677 3 01 RT

DigiKey Part Number
3100-6241677301RT-ND
Manufacturer
Manufacturer Product Number
624 1677 3 01 RT
Description
1X CRIMPING DIE SET 1X LOCATOR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set and Locator For Terminals, 0.35 ~ 0.5mm²
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Terminals, 0.35 ~ 0.5mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1368,48000 €368,48 €
5341,56600 €1.707,83 €
10330,60000 €3.306,00 €
25316,65640 €7.916,41 €
Manufacturers Standard Package
Unit Price without VAT:368,48000 €
Unit Price with VAT:438,49120 €