
610 184 3 RT | |
|---|---|
DigiKey Part Number | 2172-6101843RT-ND |
Manufacturer | |
Manufacturer Product Number | 610 184 3 RT |
Description | CRIMPING SYSTEM TOOL 28-7 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 7-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 10.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,82000 € | 195,82 € |
| 5 | 181,50600 € | 907,53 € |
| 10 | 175,67600 € | 1.756,76 € |
| 25 | 168,26040 € | 4.206,51 € |
| Unit Price without VAT: | 195,82000 € |
|---|---|
| Unit Price with VAT: | 233,02580 € |









