
R5F363AMDFB#V2 | |
|---|---|
DigiKey Part Number | 2832-R5F363AMDFB#V2-ND |
Manufacturer | |
Manufacturer Product Number | R5F363AMDFB#V2 |
Description | R5F363AMDFB#V2 - MCU 16BIT M16C/ |
Customer Reference | |
Detailed Description | M16C/60 - Microcontroller IC 16-Bit 20MHz 528KB (528K x 8) FLASH 100-LFQFP (14x14) |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Packaging Bulk | RAM Size 31K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 26x10b; D/A 2x8b |
Core Processor M16C/60 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SIO, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 85 | Base Product Number |
Program Memory Size |

