
R5F21336DNFP#V2 | |
|---|---|
DigiKey Part Number | 2832-R5F21336DNFP#V2-ND |
Manufacturer | |
Manufacturer Product Number | R5F21336DNFP#V2 |
Description | R5F21336DNFP#V2 - MCU 16BIT R8C |
Customer Reference | |
Detailed Description | R8C - Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor R8C | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SIO, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals POR, PWM, Voltage Detect, WDT | Package / Case 32-LQFP |
Number of I/O 27 | Base Product Number |

