Clock Multiplier, Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2308A-4DCG

DigiKey Part Number
2832-2308A-4DCG-ND
Manufacturer
Manufacturer Product Number
2308A-4DCG
Description
IC CLOCK MULTIPLIER 16SOIC
Customer Reference
Detailed Description
Clock Multiplier, Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:8
Manufacturer
Renesas
Differential - Input:Output
No/No
Packaging
Bulk
Frequency - Max
133.3MHz
Part Status
Active
Divider/Multiplier
Yes/Yes
Type
Clock Multiplier, Zero Delay Buffer
Voltage - Supply
3V ~ 3.6V
PLL
Yes
Operating Temperature
0°C ~ 70°C (TA)
Input
Clock
Mounting Type
Surface Mount
Output
Clock
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
16-SOIC
Product Questions and Answers
Additional Resources
In-Stock: 27.243
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.