Sensor Signal Conditioner - Resistive Interface 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSSC4161BE2R

DigiKey Part Number
1833-1012-2-ND - Tape & Reel (TR)
1833-1012-1-ND - Cut Tape (CT)
1833-1012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZSSC4161BE2R
Description
IC INTERFACE SPECIALIZED 24QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Sensor Signal Conditioner - Resistive Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ZSSC4161BE2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Sensor Signal Conditioner - Resistive
Interface
I2C, SENT, ZACwire™
Voltage - Supply
4.75V ~ 5.25V
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 €4,00 €
103,03900 €30,39 €
252,79960 €69,99 €
1002,53540 €253,54 €
2502,40948 €602,37 €
5002,33362 €1.166,81 €
1.0002,27116 €2.271,16 €
2.5002,20526 €5.513,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,02970 €10.148,50 €
Manufacturers Standard Package
Unit Price without VAT:4,00000 €
Unit Price with VAT:4,76000 €