
ZSSC4151CE5R | |
|---|---|
DigiKey Part Number | 1833-ZSSC4151CE5RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZSSC4151CE5R |
Description | SENSOR SIGNAL CONDITIONER 16TSSO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Analog Input I2C Output 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 7 mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Signal Conditioner | Mounting Type Surface Mount |
Input Type Analog | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type I2C | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,83239 € | 7.329,56 € |
| Unit Price without VAT: | 1,83239 € |
|---|---|
| Unit Price with VAT: | 2,18054 € |

