
ZSSC3154MCREFBV1P0 | |
|---|---|
DigiKey Part Number | ZSSC3154MCREFBV1P0-ND |
Manufacturer | |
Manufacturer Product Number | ZSSC3154MCREFBV1P0 |
Description | EVAL BOARD FOR ZSSC3154 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ZSSC3154 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | ZSSC3154 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 26,20091 € | 288,21 € |
| Unit Price without VAT: | 26,20091 € |
|---|---|
| Unit Price with VAT: | 31,17908 € |

