


ZSSC3123AI7R | |
|---|---|
DigiKey Part Number | 1833-ZSSC3123AI7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZSSC3123AI7R |
Description | TSSOP / 14 / 4,4MM G1 - TAPE&REE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Sensor IC Capacitive Input I2C, SPI Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type I2C, SPI |
Manufacturer Renesas Electronics Corporation | Current - Supply 1.1 mA |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Capacitive Sensor | Supplier Device Package 14-TSSOP |
Input Type Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,43445 € | 9.737,80 € |
| Unit Price without VAT: | 2,43445 € |
|---|---|
| Unit Price with VAT: | 2,89700 € |

